Site: Industry
Currency: GBP    
Atmel ATMEGA328P-PU AVR 8-bit Microcontroller 28 PDIP

Atmel ATMEGA328P-PU AVR 8-bit Microcontroller 28 PDIP

Atmel
Order Code:

73-4283

Brand: Atmel MPN: ATMEGA328P-PU

Discontinued


Low power AVR 8-bit microcontroller from the ATmega family with advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection.

To find out more about our range of Atmel microcontrollers, please visit our brand page at www.rapidonline.com/atmel.


  • Supply voltage 1.8V to 5.5V
  • Flash memory 32KB
  • EEPROM memory 1KB
  • SRAM data memory 2KB
  • 23 I/O pins
  • 6ch x 10Bit ADC channels
  • 2 timers
  • 6 PWM channels
  • Clock speed 20MHz
  • Serial 2-Wire, SPI, USART interfaces
  • 28-DIP case
Clock Speed 20MHz
Package DIL-28

Order Code: 22-0115

MPN: 22-0115

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.78 £1.67 £1.39 £1.25
755 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1728

MPN: 22-1728

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£1.12 £0.868 £0.653
1,031 in stock, despatched same dayAdditional quantity lead time 5 months

Questions

*Question functionality currently disabled
Sunday, March 30, 2014 | Question by: Rapid Customer | Product code: 73-4283
Q. What is the difference (apart from price) between the Atmega 328-PU and the Atmega 328P-PU?
A. Hi Keith. Thank you for your question. The main difference between the "P" version and the non "P" version is that the "P" version has lower power consumption.

Reviews

Fix your broken Arduino

Reviewed by: Tom Lynch - Sunday, February 9, 2014
This microcontroller is the same part installed in many Arduino boards, including the Arduino Uno, and Duemilanove. This means it is a fantastic drop in replacement for broken Arduino boards when a pin has died from overcurrent conditions for example. The chip is also a great basis for building your own Arduino on a breadboard when coupled with a USB AVR programmer like (73-4266) or the open source Adafruit USBtinyISP.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C