Site: Industry
Currency: GBP    
Plastikote 440.0018105.076 18105 Outdoor Spray Paint Satin Cameo Pink 400ml

Plastikote 440.0018105.076 18105 Outdoor Spray Paint Satin Cameo Pink 400ml

PlastiKote
Order Code:

84-4743

Brand: PlastiKote MPN: 440.0018105.076 EAN-13: 5055018131098
  • Country of Origin:
  • Not for sale to persons under age of 18 18+

Discontinued


This cameo pink outdoor spray paint from Plastikote has been designed specifically for outdoor use on virtually any surface, including aluminium, fibreglass, glass, iron, masonry, metal, paper, paper mache, plastic, steel, stone, terracotta, wicker and wood. Manufactured with new formulations to provide outstanding all-weather protection, fantastic UV resistance, scratch resistance and rust protection, while the high quality of the spray paint means no primer is required before applying, and no sealer is required after application.


  • Weather resistant
  • Protects against rust
  • Touch dry in 30-50 minutes
  • Coverage: approximately 2.23m²
  • Finish: satin
  • Colour: cameo pink
  • Can size: 400ml
  • Manufacturer's part 440.0018105.076
Type Paint
Colour Pink
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C