Site: Industry
Currency: GBP    
Sealey AP616 Professional HDPE Tool Case Heavy-Duty

Sealey AP616 Professional HDPE Tool Case Heavy-Duty

Sealey
Order Code:

94-3112

Brand: Sealey MPN: AP616 EAN-13: 5054511122725

Discontinued


Lightweight yet hard-wearing tool case with an HDPE (High-density polyethylene) shell which will not bend or dent. Ideal for the mobile technician, the interior features a double-sided tool storage surface, along with adjustable/removable dividers in the main compartment. The case also features ABS + TPR corner caps for added durability and locking catches provide additional security. Supplied with two keys.
  • Lightweight yet hard-wearing tool case with an HDPE (High-density polyethylene) shell which will not bend or dent.
  • The interior features a double-sided tool storage surface.
  • Adjustable/removable dividers in the main compartment.
  • ABS + TPR corner caps.
  • Supplied with two keys.
  • Size (W x D x H): 460 x 160 x 350mm.
  • Model No. AP616
Lifetime Warranty No

Order Code: 89-0114

MPN: AP603

Sealey
Standard range
Price per unit Ex VAT
1+
£40.73
100 in Stock, despatched in 2 days

Order Code: 89-1428

MPN: AP601

Sealey
Standard range
Price per unit Ex VAT
1+
£45.86
50 in Stock, despatched in 2 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C