A simple educational construction set for beginners from 8 years upward. No soldering is needed, cables are simply screwed on, or twisted together. Experiments are described with helpful instructions.
- Small lamp circuit
- Electromagnetism
- Current detection using a compass needle
- Radio transmitter system
- Generator
- Make a battery
- Conductivity of water
- LED test I
- LED test II
- Kit includes: compass with coil for current indicator, small lamp, LED with integrated resistor, electric motor, terminals, zinc nail, copper board 10 x 50mm, connecting wire and detailed instructions
- Requires a 4.5V battery (not included)
Type | Electronics project kit |
Power | 4.5V |
Range | N/A |
Soldering | No |
---|
Order Code: 55-2461
MPN: B239
137 available to back orderBack-order availability date - 28/01/2025
Order Code: 70-1012
MPN: 70-1012
13 in stock, despatched same dayAdditional quantity lead time 13 months
Order Code: 70-2570
MPN: 70-2570
95 in stock, despatched same dayAdditional quantity lead time 11 months
Order Code: 73-4587
MPN: WSG102
2 in stock, despatched same dayAdditional quantity lead time 14 days
Order Code: 86-0405
MPN: 86-0405
Price per unit Ex VAT 1+ |
12+ |
48+ |
---|
£3.18 |
£2.69 |
£2.06 |
1,768 in stock, despatched same dayAdditional quantity lead time 8 months