Site: Industry
Currency: GBP    
Sealey BC110 Workshop Pump - Bicycle

Sealey BC110 Workshop Pump - Bicycle

Sealey
Order Code:

89-0331

Brand: Sealey MPN: BC110 EAN-13: 5051747767744
  • Country of Origin: China

Discontinued


Durable construction with chrome plated steel upright tube. Dial type high pressure gauge with rotating bezel. Gauge calibrated in psi and bar with ranges from 0-160psi and 0-11bar. Fitted with twin head for both Presta and Schrader valves and a 360° rotatable hose.

Features a wide base for added stability with foldable foot stand. Supplied with accessories for inflating items such as small inflatable boats, air beds and balls stored in a compartment located in the handle.


Type Pump
Lifetime Warranty No
Material Chrome
Model Number BC110
Size N/A
Weight 1.03kg

Order Code: 89-0544

MPN: TST/DG

Sealey
Standard range
Price per unit Ex VAT
1+
£6.60
100 available to back orderBack-order availability date - 25/01/2025

Order Code: 89-7353

MPN: TSTPG10

Sealey
Standard range
Price per unit Ex VAT
1+
£11.68
100 available to back orderBack-order availability date - 25/01/2025

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.85
100 available to back orderBack-order availability date - 25/01/2025

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£14.85
100 available to back orderBack-order availability date - 25/01/2025

Order Code: 89-9790

MPN: TST09

Sealey
Extended range
Price per unit Ex VAT
1+
£13.25
Available to back orderBack order, lead time 7 days

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C