Site: Industry
Currency: GBP    
Basetech BT-100 Cable Tester for RJ-45, RJ-11

Basetech BT-100 Cable Tester for RJ-45, RJ-11

Basetech
Extended range
Order Code:

64-5424

Brand: Basetech MPN: BT-100 EAN-13: 4016138987171
Qty Unit Price (Ex VAT)
1+ £20.40
Price per unit Ex VAT
695 available to back orderBack-order availability date - 06/02/2025

The Basetech BT-100 is a Cable Tester for unshielded (UTP) or shielded (STP/FTP) RJ-45 modular plug systems up to CAT7 or RJ-11 (RJ-12) modular plugs with 2 to 6 wires.

Each wire of the connected cable is individually tested and the classification is shown on a clear luminous bar display. The testing process runs automatically. The classification of the wires or possible errors such as open circuit or short circuit can be read directly.

What's in the Box?
Transmitter
Receiver
1x 9V battery
Bag
Instruction manual


  • Two test speeds (Normal/ Slow)
  • Test of installed cables by external receiver possible
  • Screening test
  • For RJ11 and RJ45
  • Single core test
  • Easy to read display
  • Manufacturer's part: Basetech BT-100
Type Cable tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C