Site: Industry
Currency: GBP    
DEWALT D26500K Planer 82mm 1050W 230V

DEWALT D26500K Planer 82mm 1050W 230V

DEWALT
Standard range
Order Code:

85-8408

Brand: DEWALT MPN: D26500K-GB EAN-13: 5035048129425
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £316.73   £307.09
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This 4mm planer from DeWalt has a high power motor for effortless cutting, even in hard wood.


  • Left and right chip ejection for convenience
  • Front handle depth control in clearly marked 0.1mm steps for accurate setting with positive indexing
  • Rubber coated front and main handles eliminates slipping for greater comfort and control
  • A large planer blade drum rotating at high-speed provides an excellent finish
  • 3 chamfering grooves in the front shoe simplify precision fitting jobs
  • Maximum capacity 82mm
  • Maximum depth of cut 4mm
  • Maximum speed 13500rpm
  • Power rating 1050W
  • Power source 230V
  • DeWalt model D26500K

Supplied complete with tungsten carbide tipped reversible blades, parallel fence, rebate depth guide, dust extraction spout, heavy-duty carrying case, chip deflector and high capacity collapsible collection container.
Type Planer
Cutting Depth 4mm
Input Power 1050W
Rebating Depth 25mm
Speed 13500rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C