Site: Industry
Currency: GBP    
FLIR i3 Infrared Thermal Imaging Camera

FLIR i3 Infrared Thermal Imaging Camera

FLIR
Order Code:

85-3549

Brand: FLIR MPN: Flir i3 EAN-13: 4743254000179

Discontinued


The FLIR i3 combines all the important parameters that are required for reliable, ergonomic and affordable measurement operation. Working with the FLIR i3 saves you time; simply target, trigger and evaluate.

The FLIR i3 thermal imaging camera is the ideal temperature-measuring tool for fast and accurate spot measurements in electrical and building inspection. Three different colour palettes are available for precise analysis: Iron, Rainbow, and Black / White. The jpg-infrared images can be stored with all radiometric data on a miniSD card or directly through the mini-USB port on your PC. Every inspection image can be integrated with the performance evaluation and analysis software tool.


Downloadable PDF 12 Things to Know Before Buying an Infrared Camera


Downloadable PDF Thermal Imaging Guidebook for Building and Renewable Energy Applications


Downloadable PDF Thermal Imaging Guidebook for Industrial Applications


  • Total pixels: 3600
  • Thermal image quality: 60 x 60 pix
  • Thermal sensitivity: <0.15°C
  • Temperature range: -20°C to +250°C
  • Data stored on miniSD card
  • Includes FLIR evaluation and analysis software tools
  • Excellent 7.1cm screen size and quality
  • Easy-to-use, rugged design
  • Fully Radiometric Images
  • Store up to 5,000 JPEG image files with all your temperature measurements
  • Image refresh rate 9Hz
  • Adjustable emissivity
  • Automatic reflectance correction
  • Mini-USB port
  • Built-in Li-Ion Battery
  • Auto power-off

What's in the box:-

  • FLIR i-Series infrared camera
  • Carrying case
  • FLIR software tools
  • Wrist strap
  • Battery
  • AC adaptor / charger with mains plug for EU, GB, USA and Australia
  • USB cable
  • 512 Mbytes miniSD card
  • Quick reference guide
  • CD-ROM with user documentation
  • Certificate of calibration
Type Thermal imaging camera
IR Resolution 60 x 60pixel

Questions

*Question functionality currently disabled
Sunday, June 16, 2013 | Question by: Rapid Customer | Product code: 85-3549
Q. I am interested in a Flir thermal system, for use in detecting low heat sources under the earth serface, my question is how deep will it penitrate, and at what temperature, Regards,
A. Hi Bob. Thanks for your enquiry. All thermal cameras can only accurately measure a surface, only reasonably hot or cold (pipes for instance) can be detected underground albeit not accurately but give an indication of where they are located but not their temperature or depth.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C