Site: Industry
Currency: GBP    
Armorgard FSC1 FlamStor™ Hazard Cabinet 500 x 530 x 950mm

Armorgard FSC1 FlamStor™ Hazard Cabinet 500 x 530 x 950mm

Armorgard
Extended range
Order Code:

95-0962

Brand: Armorgard MPN: FSC1 EAN-13: 5060452080673
Qty Was Unit Price (Ex VAT)
1+ £664.16   £641.79
Price per unit Ex VAT
Out of stockPlease contact us for lead time


The Armorgard FlamStor Cabinet Range is designed as an upright alternative to the FlamBank, with fully adjustable shelving. Comply with all regulations for storing of harmful chemicals and flammables, built to 30 minute fire resistance.

Fully welded and tested sump base to prevent leakage with high and low level ventilation.

Fully adjustable shelves with all sizes and heavy-duty 5-lever deadlocks with serial numbers for replacement keys. Fork lift skids on all sizes.

The Armorgard FlamStor™ Hazard Cabinet has the following specifications:

External Dimensions: 500 x 530 x 950mm.
Internal Dimensions: 470 x 470 x 900mm.
Weight: 50kg.


Type Cabinet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C