Site: Industry
Currency: GBP    
GBC Fusion Plus 6000L A3 Laminator

GBC Fusion Plus 6000L A3 Laminator

GBC
Standard range
Order Code:

35-0133

Brand: GBC MPN: 4402134 EAN-13: 5028252515474
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.21
Price per unit Ex VAT
60 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

This professional quality A3 laminator from GBC is fast and easy to use and ideal for frequent use in a busy office or classroom. Intelligent input sensors detect thethickness of the pouch and contents and automatically adjust throughput speed. The result is a perfectly clear flat finish.


  • Laminates using lightweight 2x75 up to heavyweight 2x250 micron thermal pouches
  • High speed warm-up of just 1 minute
  • Laminates a sheet in less than 15 seconds
  • Auto setting for easy lamination
  • Intelligent auto reverse prevents pouch misfeeds or jams
  • Dimensions 578 x 121 x 235mm
  • Manufacturer's part 4402134

Note: The GBC Fusion Plus 6000L A3 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Type Laminator
Max Thickness 250µm
Quantity 1
Size A3

Order Code: 35-0673

MPN: 3200745

GBC
Standard range
Price per unit Ex VAT
1+
£18.80
2 in stock, despatched same dayAdditional quantity lead time 3 days

Order Code: 35-0674

MPN: 3200749

GBC
Standard range
Price per unit Ex VAT
1+
£6.54
£6.00
3 in stock, despatched same dayAdditional quantity lead time 3 days

Order Code: 35-0677

MPN: 3740400

GBC
Standard range
Price per unit Ex VAT
1+
£8.54
5 in stock, despatched same dayAdditional quantity lead time 3 days

Order Code: 35-0678

MPN: 3740449

GBC
Standard range
Price per unit Ex VAT
1+
£9.36
3 in stock, despatched same dayContact us for additional stock

Order Code: 35-0682

MPN: 3743177

GBC
Standard range
Price per unit Ex VAT
1+
£2.35
3 in stock, despatched same dayAdditional quantity lead time 3 days

Order Code: 35-0685

MPN: 3747240

GBC
Standard range
Price per unit Ex VAT
1+
£18.40
3 in stock, despatched same dayAdditional quantity lead time 3 days

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C