Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.65 |
50+ | £36.26 |
A kit of six pre-assembled cables, ideal for use with Hammond 19in. rack systems to ensure correct grounding.
Colour | Green/yellow |
---|---|
Enclosure Height | N/A |
Enclosure Length | N/A |
Enclosure Width | N/A |
External Features | N/A |
Internal Features | N/A |
Material | N/A |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Series | GRDKIT |
Type | Ground wire kit |
To use this facility please Sign In.
Sign In