Site: Industry
Currency: GBP    
Sealey GSA20 Air Ratchet Wrench 3/8Sq Drive

Sealey GSA20 Air Ratchet Wrench 3/8"Sq Drive

Sealey
Standard range
Order Code:

89-4019

Brand: Sealey MPN: GSA20 EAN-13: 5054511378405
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit Ex VAT
50 available to back orderBack-order availability date - 10/01/2025

Generation Series air ratchet. Contoured handle insulates user from chill and vibration. Finger operated trigger and textured grip allows added control, even with greasy hands. Low noise exhaust adjusts 360°, keeping airflow away from operator.


  • Contoured and insulated handle - reduces chill and vibration.
  • Heavy-duty ratchet mechanism.
  • 45lb.ft Torque output.
  • Low noise exhaust adjusts 360°.
  • Model No. GSA20
Lifetime Warranty No
Noise Power/Pressure 102/91dB
Operating Pressure 90psi
Square Drive 3/8in

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£3.25
5 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£12.00
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£9.50
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-3819

MPN: AK69911

Sealey
Standard range
Price per unit Ex VAT
1+
£16.59
50 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-3820

MPN: AK69910D

Sealey
Standard range
Price per unit Ex VAT
1+
£23.00
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 94-3151

MPN: SSP68

Sealey
Standard range
Price per unit Ex VAT
1+
£6.14
100 available to back orderBack-order availability date - 10/01/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C