Site: Industry
Currency: GBP    
MK K5045 WHI 45A Cooker Outlet

MK K5045 WHI 45A Cooker Outlet

MK
Order Code:

23-1590

Brand: MK MPN: K5045 WHI

Discontinued


A stylish and modern white cooker outlet from MK's Logic Plus Series.


  • Supplied complete with terminal block
  • 45A current rating
  • Flush mounting
  • Terminals will accommodate up to two 10mm² conductors
  • Moulded cover plate cable clamp included.
  • Dimensions 86(L) x 86(W)mm
  • BS.5733: 1995 approved
Number of Gangs 0
Switched Y/N N

Order Code: 23-1575

MPN: K2140WHI

MK
Standard range
Price per unit Ex VAT
1+
£1.65
5 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews


Be the first to submit a review

Trustpilot