Qty | Unit Price (Ex VAT) |
---|---|
1+ | £660.67 |
With the GBC Laminator Foton 30, save 98% of your time laminating with the worlds first fully automatic office laminator.
You simply load your documents in the Auto Feed tray, press the start button and it automatically laminates. Load, press, done! Easy load cartridge technology for perfect laminated documents time after time. Ideal for offices with regular lamination requirements.
Note: The GBC Laminator Foton 30 Automatic A3 has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.
Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.
Type | Laminator |
---|---|
Depth | 478mm |
Height | 245mm |
Lamination Speed | 26 secs (A4 size) |
Max Thickness | 125µm |
No. of Rollers | 4 |
Quantity | 1 |
Size | A3 |
Warm up time (Mins) | 4 |
Width | 570mm |
To use this facility please Sign In.
Sign In