Site: Industry
Currency: GBP    
Hammond PBPA19005UNF 3U 19 Rack Aluminium Blank Panel Unfinished 483 x 3 x 133

Hammond PBPA19005UNF 3U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 133

Hammond
Standard range
Order Code:

30-7208

Brand: Hammond MPN: PBPA19005UNF GTIN-14: 00623980597508
Qty Unit Price (Ex VAT)
1+ £23.29
50+ £21.77
Price per unit Ex VAT
2 available to back orderBack-order availability date - 24/01/2025

A 19 inch rack panel from the Hammond PBPA series.


  • Height 3U
  • Colour: unfinished
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19005UNF

Hammond enclosure modification


Colour Unfinished
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 133mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series PBPA
Type Blank rack panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C