Rapid Plastic Sheet 1.5x457x254 Black - Pack of 10

Standard range
Order Code:

37-3158

Brand: Rapid MPN: 1.5MM 457X254 BLK
Qty Unit Price (Ex VAT)
1+ £26.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 black coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1.5mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Colour Black
Length 457mm
Material HIPS
Thickness 1.5mm
Width 254mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot