Site: Industry
Currency: GBP    
Sealey SA604 Air Impact Wrench 3/4sq Drive Super-duty Heavy Twin 750lb.ft

Sealey SA604 Air Impact Wrench 3/4"sq Drive Super-duty Heavy Twin 750lb.ft

Sealey
Standard range
Order Code:

89-2466

Brand: Sealey MPN: SA604 EAN-13: 5024209120913
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £328.08
Price per unit Ex VAT
20 available to back orderBack-order availability date - 10/01/2025

Twin hammer mechanism utilises oversized hammers and specially strengthened hammer cage to pull even more torque out of the precision air motor. Precision made components fit closely to reduce air leakage and maximize power. Flip reverse control on the rear of the tool with four-position air regulator on the handle base. Suitable for heavy tyre shop use.

Model NoSA604
Air Consumption:7cfm
Breakaway Torque:1200lb.ft(1632Nm)
Drive:3/4"Sq
Free Speed:6500rpm
Inlet Size:1/4"BSP
Maximum Torque:1150lb.ft(1564Nm)
Nett Weight:4.6kg
Noise Power/Pressure:108/97dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:10.3/1.5m/s²

Type Twin hammer
Lifetime Warranty No
Square Drive 3/4in

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£3.25
5 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£12.00
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£9.50
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-1248

MPN: AK687

Sealey
Standard range
Price per unit Ex VAT
1+
£178.91
£177.97
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.67
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£14.85
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 89-9450

MPN: AK885

Sealey
Standard range
Price per unit Ex VAT
1+
£86.38
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
100 available to back orderBack-order availability date - 10/01/2025

Order Code: 94-3151

MPN: SSP68

Sealey
Standard range
Price per unit Ex VAT
1+
£6.14
100 available to back orderBack-order availability date - 10/01/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C