Site: Industry
Currency: GBP    
TE 1-770166-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 2P White

TE 1-770166-0 Mini Universal Mate-N-Lok Male Header Vertical Tin 1 x 2P White

TE Connectivity
Standard range
Order Code:

63-4260

Brand: TE Connectivity MPN: 1-770166-0
Qty Unit Price (Ex VAT)
90+ £0.921
Price per unit Ex VAT
Order in multiples of 90
6,919 available to back orderBack-order availability date - 29/01/2025

TE Connectivity single row headers for their Mini Universal Mate-N-Lok series. These through hole headers have board-locks for secure location on the PCB.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Plug Housing
  • Colour: White
  • Length: 3.69mm (.145 in )
  • Number of positions per row: 2
  • Number of rows: 1
  • Row-to-row spacing: 4.14mm (.163 in )
  • Contact plating: Tin
  • Contact plating thickness: 3.81 µm ( 150 µin )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Contact current rating (A): 9.5
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Wire size (AWG): 30 - 16
  • Mating alignment type: Chamfered Edges
  • Insulation diameter: 3.2mm (.126 in )
  • Contact layout: Inline
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Boardlocks
  • Tail plating material: Tin
  • Tail plating thickness: 3.81 µm ( 150 µin )
  • Tail plating finish: Matte
  • Operating temperature range: -55 to +105 °C ( -67 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-770166-0
Connection Through hole
Number of Pins 2
Number of Rows 1
Orientation Vertical
Pitch 4.14mm
Type Pin header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C