BS 6004 approved 6242Y standard twin and earth house wiring cable from UniStrand.
- Cable size: 6mm Stranded
- Current rating 47A
- Conforms with EU harmonised colour coding
- Complies with BS 6004
- Supplied on a 100m reel
- UniStrand type UTE2060GR
Cable Diameter |
N/Amm |
Colour |
Grey |
Current Rating |
47A |
Length |
100m |
Number of Cores |
2 |
Unit of Sale |
100m |
Voltage Rating |
500V |
Weight |
23.5kg |
Wire Size |
6mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In