Bourns 3549S-1AA-104A 100K ±3% Wirewound 10 Turn Precision Potentiometer

Standard range
Order Code:

50-8973

Brand: Bourns MPN: 3549S-1AA-104A EAN-13: 2050000897900
Qty Unit Price (Ex VAT)
1+ £22.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 19/02/2025

This 100K 3% precision potentiometer has a 10-turn design with a very high rotational load life to produce a pot that is especially suitable for HMI and MMI applications.


  • High rotational life
  • Suitable for use under side load
  • Bush mounting
  • Axle diameter 6.34mm
  • Body Ø 22.5mm
  • Single gang
  • Solder terminals
  • Recommended panel thickness 2.46 to 3.81mm
Number of Turns 10
Power Rating 2W
Resistance 100kΩ
Shaft Diameter 6.34mm
Shaft Length 12.69mm
Taper N/A
Tolerance 3%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot