Siba 70-065-63/10A 10A Quick Blow 32 x 6.3mm Ceramic Fuse
Image Representative of Range

Siba 70-065-63/10A 10A Quick Blow 32 x 6.3mm Ceramic Fuse

Standard range
Order Code:

26-5676

Brand: Siba MPN: 70-065-63/10A
Qty Unit Price (Ex VAT)
5+ £0.809
10+ £0.561
100+ £0.453
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
275 in stock, despatched same dayAdditional quantity lead time 3 days

Ceramic, sand filled quickblow fuse from Siba.


  • Current rating 10A
  • Size 6.3 x 32mm
  • UL recognised
  • Supplied singly
Current Rating 10A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot