Site: Industry
Currency: GBP    
Siba Quickblow 32 x 6.3mm Ceramic Fuses

Siba Quickblow 32 x 6.3mm Ceramic Fuses

Siba Brand: Siba

Ceramic, sand filled quickblow fusefrom b>Siba.

  • High breaking capacity
  • UL recognised (except 16A)
  • Siba 70-065-63 series
Voltage rating500V AC
Breaking capacity500mA, 10A to 20A1500A
1.0A to 5A (500V AC)50kA
1.0A to 5A (500V DC)20kA
Voltage drop2000 to 200mV


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C