Qty | Was | Unit Price (Ex VAT) |
---|---|---|
5+ | £0.837 | £0.812 |
10+ | £0.561 | £0.544 |
100+ | £0.453 | £0.346 |
Ceramic, sand filled quickblow fuse from Siba.
Current Rating | 16A |
---|---|
Diameter | 6.3mm |
Fuse Type | Quick blow |
Length | 32mm |
Nominal voltage | 500V |
To use this facility please Sign In.
Sign In