SCI R3-53 BLACK 32mm Chassis Mnt Fuseholder 15A 250V

SCI R3-53 BLACK 32mm Chassis Mnt Fuseholder 15A 250V

SCI
Standard range
Order Code:

26-1581

Brand: SCI MPN: R3-53 BLACK
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.46
25+ £1.28
100+ £1.13
250+ £1.05
Price per unit Ex VAT
Order in multiples of 5
1,115 in stock, despatched same dayAdditional quantity lead time 9 months

Panel mounting chassis fuseholder with locking nut from SCI.


  • Accepts 6.4 x 32mm fuses
  • Rated 15A 250V AC
  • Body and cap moulded from phenolic
  • Cap has fuse clearly written in white type
  • Screw-in fuseholder released by crosshead screwdriver
  • Fuseholder is terminated with quick fit terminals
  • Nickel plated brass terminals
  • Dimensions 56 x ø20mm
  • UL flame 94V-1 approved
Fuse Size 6.4x32mm
Material Phenolic
Mounting Type Chassis
Nominal voltage 250V

Order Code: 26-5674

MPN: 70-065-63/7A

Siba
Standard range
Price per unit Ex VAT
5+ 10+ 100+
£0.666
£0.646
£0.561
£0.544
£0.357
£0.346
45 in stock, despatched same dayAdditional quantity lead time 3 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C