Site: Industry
Currency: GBP    
Siba 70-065-63/12.5A 12.5A Qb 32x6.3mm Ceramic Fuse

Siba 70-065-63/12.5A 12.5A Qb 32x6.3mm Ceramic Fuse

Siba
Standard range
Order Code:

26-5678

Brand: Siba MPN: 70-065-63/12.5A
Qty Unit Price (Ex VAT)
5+ £0.650
10+ £0.544
100+ £0.346
Price per unit Ex VAT
Order in multiples of 5
94 in stock, despatched same dayAdditional quantity lead time 7 weeks

Ceramic, sand filled quickblow fuse from Siba.


  • Current rating 12.5A
  • Size 6.3 x 32mm
  • UL recognised
  • Supplied singly
Current Rating 12.5A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal voltage 500V

Order Code: 26-1581

MPN: R3-53 BLACK

SCI
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.46 £1.28 £1.13 £1.05
1,115 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C