Suntan TS15001H150KSBNA0R 15pF 10% 50V NP0 2.5mm Ceramic Disc Capacitor

Order Code:

08-0042

Brand: Suntan MPN: TS15001H150KSBNA0R

Discontinued


A 15pF 50V 10% general purpose disc capacitor with a 2.5mm pitch. Manufactured from high dielectric constant ceramics.


  • Linear temperature coefficient
  • High stability
  • Low loss
  • Durez coated
  • High temperature wax impregnated
  • Available in 2.5mm and 5.0mm pitch

Note: Additional discounts are available for high volume purchases. Please contact us with your requirements.
Type Radial leaded
Capacitance 15pF
Dimensions Ø5.5 x 3.5mm
Material Ceramic
Operating Temperature -25 to +80°C
Pitch 2.5mm
Tolerance 10%
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot