Christmas Opening Hours and Delivery Dates here
Vishay MBB02070C1809FC100 18r Mrs25 1% Metal Film Resistor - Pack of 100

Vishay MBB02070C1809FC100 18r Mrs25 1% Metal Film Resistor - Pack of 100

Order Code:

62-7420

Brand: Vishay MPN: MBB02070C1809FC100 PK100

Discontinued


Industry standard high quality high power, low noise 50ppm metal film 18R resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 18Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Trustpilot