StarTech USB2HABM6RA 1.8m Mini USB 2.0 Cable - A To Right Angle Mini B

Order Code:

19-8975

Brand: StarTech.com MPN: USB2HABM6RA EAN-13: 0065030842884

Discontinued


The StarTech.com 2m USB to Right Angle Mini USB Cable provides a high quality connection between your Mini USB 2.0 mobile devices and your PC or Mac computer. Use for everyday tasks such as charging, data synchronization or file transfers with smartphones, GPS, digital cameras, portable hard drives, etc. The right-angle Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.

We also supply the USB2HABM6LA 2m Right Angle Mini USB Cable (19-8973) which turns in the opposite direction from this one.

Backed by StarTech.com's lifetime warranty.


  • Supports high-speed USB 2.0 data transfer rates of up to 480 Mbps
  • Aluminium-Mylar Foil with braided shielding
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.8m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Mini-B (5 pin) male
  • Manufacturer's part no.: USB2HABM6RA
Type USB 2 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 mini B male
Length 1.8m

Reviews


Be the first to submit a review

Trustpilot