CamBlock Plus CTBP92HD/2 3.5mm Pluggable Female T/Block 2 Pole

Standard range
Order Code:

21-3242

Brand: CamdenBoss MPN: CTBP92HD/2
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £0.597
100+ £0.496
500+ £0.383
1000+ £0.340
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,250 in stock, despatched same dayAdditional quantity lead time 6 months

Pluggable female rising clamp terminal block with 2 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Closed header
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1mm² (28 to 16AWG)
  • Pitch 3.5mm
  • Current rating 8A UL, 10A VDE
  • Length 7mm
  • Width 11.2mm
  • Height 16.2mm
  • Manufacturer's part CTBP92HD/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 8A
Pitch 3.5mm
Wire Gauge 16AWG
Body Style Closed header
Mounting PCB
Number of Ways 2
Series CTBP
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot