CamBlock Plus CTBP9558/4 7.62mm Pitch Horizontal Male Header Closed Ends 4 Pole

Standard range
Order Code:

21-3530

Brand: CamdenBoss MPN: CTBP9558/4
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £0.206
500+ £0.176
1000+ £0.155
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
1,811 in Stock, despatched in 7 days

Pluggable 4-pole male horizontal terminal block with closed ends from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Polarised moulding
  • Anti-solder wicking
  • Guided pin alignment
  • Captive screws
  • Wire capacity 1.5mm² (28 to 14AWG)
  • Current rating 15A UL, 20A VDE
  • Pitch 7.62mm
  • Length 30.4mm
  • Width 8.5mm
  • Height 12mm
  • Manufacturer's part CTBP9558/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 15A
Pitch 7.62mm
Wire Gauge 14AWG
Body Style Closed header
Mounting PCB
Number of Ways 4
Series CTBP
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot