Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 110V industrial mains plug from Europa Components is IP44 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.
It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.
Current Rating | 32A |
---|---|
Termination | Screw |
Voltage Rating | 110V |
Gender | Plug |
IP Rating | IP44 |
Mounting | Cable |
No. of Pins | 2P+E |
Orientation | Straight |
To use this facility please Sign In.
Sign In