Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.24 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5 way Super-Solid-Line Extension Socket from brennenstuhl® is extremely sturdy and made from a highly break resistant polycarbonate.
This range features a resettable safety fuse in case of overload, and a flexible and practical hanging facility.
The long 2.5m lead means that it can be conveniently placed, whilst the rubber pads prevent it from slipping.
Type | Extension Lead |
---|---|
Length | 2.5m |
Lifetime Warranty | No |
No. of Sockets | 5 |
USB Socket | No |
Voltage | 230V |
To use this facility please Sign In.
Sign In