Christmas Opening Hours and Delivery Dates here

Hammond 1590WBFL Watertight Diecast Enclosure Flanged Lid 111x59x27 Natural

Order Code:

30-1345

Brand: Hammond MPN: 1590WBFL GTIN-14: 00623980677408
Qty Unit Price (Ex VAT)
1+ £9.49
50+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 09/02/2026


Natural diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 111 x 59 x 27mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • 0-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Hammond 1590WBFL

Please note that dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side.


Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 111mm
Enclosure Width 60mm
Enclosure Height 27mm
Colour Silver
External Features Flanged lid
Finish Natural
IP Rating IP65
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot