A range of natural finished, or black diecast aluminium boxes sealed to IP65 rating (except 30-1411 which is sealed to IP54), with mounting flanges built into the lid.
Hammond type | Colour | Length (mm) | Width (mm) | Height less lid (mm) | Order code |
1590WLLBFL | Natural | 50 | 50 | 21 | 30-7094 |
1590WLBFL | Natural | 51 | 51 | 27 | 30-6085 |
1590WYFL | Natural | 92 | 92 | 38 | 30-7096 |
1590WAFL | Natural | 92 | 39 | 27 | 30-1340 |
1590WGFL | Natural | 100 | 50 | 21 | 30-6084 |
1590WG2FL | Natural | 100 | 50 | 27 | 31-1044 |
1590WSFL | Natural | 110 | 82 | 40 | 30-1355 |
1590WBFL | Natural | 112 | 60 | 27 | 30-1345 |
1590WB2FL | Natural | 112 | 60 | 34 | 30-7084 |
1590WBSFL | Natural | 112 | 60 | 38 | 30-7090 |
1590WBBFL | Natural | 119 | 93 | 30 | 30-1350 |
1590WBB2FL | Natural | 119 | 94 | 34 | 30-7086 |
1590WBBSFL | Natural | 119 | 94 | 38 | 30-7088 |
1590WQFL | Natural | 119 | 119 | 28 | 30-6089 |
1590WUFL | Natural | 119 | 119 | 55 | 30-6092 |
1590WVFL | Natural | 119 | 119 | 90 | 30-6093 |
1590WCFL | Natural | 120 | 94 | 53 | 30-6079 |
1590WTFL | Natural | 120 | 80 | 55 | 30-6091 |
1590WN1FL | Natural | 121 | 66 | 35 | 30-6086 |
1590WKKFL | Natural | 125 | 125 | 53 | 30-7092 |
1590WXXFL | Natural | 145 | 121 | 35 | 30-6095 |
1590WXFL | Natural | 145 | 121 | 52 | 30-6094 |
1590WP1FL | Natural | 153 | 82 | 46 | 30-1360 |
1590WDDFL | Natural | 187 | 119 | 33 | 30-6080 |
1590WDFL | Natural | 187 | 119 | 52 | 30-6081 |
1590WEFL | Natural | 187 | 119 | 78 | 30-6082 |
1590WFFL | Natural | 187 | 187 | 63 | 30-6083 |
1590WR1FL | Natural | 192 | 111 | 57 | 30-6090 |
1590WBX2FL | Natural | 254 | 71 | 36 | 30-2673 |
1590WBXFL | Natural | 254 | 71 | 51 | 30-2671 |