Natural
diecast aluminium electronic instrument enclosure from
Hammond sealed to IP65, measuring 116 x 77 x 38mm, with mounting flanges built into the lid.
- Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
- O-rings are supplied to seal the lid fastening screws
- Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
- Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
- Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
- Hammond type 1590WB3FL
Please note that dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side.

Colour | Silver |
Enclosure Height | 38mm |
Enclosure Length | 116mm |
Enclosure Width | 77mm |
External Features | Flanged lid |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 31-1016
MPN: 1590B3FL

Price per unit Ex VAT 1+ |
50+ |
---|
£10.71 £8.72 |
£8.58 £7.14 |
4 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 31-1034
MPN: 1590WB3

Price per unit Ex VAT 1+ |
50+ |
---|
£12.36 £10.63 |
£10.05 £9.41 |
31 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 30-7086
MPN: 1590WBB2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£13.60 £12.10 |
£12.18 £10.19 |
17 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
Order Code: 31-1038
MPN: 1590WB3F

Price per unit Ex VAT 1+ |
50+ |
---|
£20.94 £18.99 |
£19.34 £18.77 |
99 in stock, despatched in 2 working daysBack-order availability date - 25/04/2025
To use this facility please Sign In.
Sign In