Hammond 1456KK4WHBU Sloped Enclosure 264x254x107mm Aluminium Blue/Beige

Standard range
Order Code:

31-1605

Brand: Hammond MPN: 1456KK4WHBU GTIN-14: 00623980014272
Qty Unit Price (Ex VAT)
1+ £38.32
50+ £33.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/01/2025

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 254 x 264mm
  • Height 107mm (rear)
  • Slope (rear to front) 30°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456KK4WHBU

Hammond enclosure modification


Colour Blue/beige
Enclosure Height 107mm
Enclosure Length 264mm
Enclosure Width 254mm
External Features Rubber feet
Internal Features N/A
Material Aluminium
Finish Satin textured
IP Rating IP31
Series 1456
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot