Hammond 1456PL3WHBU Sloped Enclosure 293x356x81mm Aluminium Blue/Beige

Standard range
Order Code:

31-1619

Brand: Hammond MPN: 1456PL3WHBU GTIN-14: 00623980014425
Qty Unit Price (Ex VAT)
1+ £42.23
50+ £37.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/12/2024

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 356 x 293mm
  • Height 81mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456PL3WHBU

Hammond enclosure modification


Colour Blue/beige
Enclosure Height 81mm
Enclosure Length 293mm
Enclosure Width 356mm
External Features Rubber feet
Internal Features N/A
Material Aluminium
Finish Satin textured
IP Rating IP31
Series 1456
Type Sloped enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot