Christmas Opening Hours and Delivery Dates here

Affix Slotted Pan Head Machine Screws BZP M3 12mm - Pack Of 100

Order Code:

33-1510

Brand: Affix MPN: 33-1510

Discontinued


Coarse threaded pan head slotted machine screws from Affix.


  • Thread size M3
  • Length 12mm
  • Steel grade 4.8
  • Bright zinc plated
  • Clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 12mm
Screw Head Style Pan head
Driver Type Slot
Material Steel
Lifetime Warranty No

Trustpilot