360k 0.25W Royal Ohm Metal Film Resistor Box of 1000

Image Representative of Range

360k 0.25W Royal Ohm Metal Film Resistor Box of 1000

Extended range
Order Code:

62-3124

Brand: Royal Ohm MPN: MF0W4FF3603A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayPlease contact us for lead time

A 360K ¼W 1% miniature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø2.5 x 6.8mm
  • Supplied in boxes of 1000
Type Metal film resistor
Case Type Axial
Power Handling 0.25W
Resistance 360kΩ
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot