Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TT Electronics SW3346 36W Volt Adjustable Multi Output PSU

Order Code:  

85-2908

 
Brand: TT Electronics MPN: SW3346 PCB Symbol, Footprint or 3D Model

Discontinued


This innovative plugtop switch mode power supply from TT Electronics will supply any one of 20 fully regulated voltages by means of a resistor that pushes into the side of the unit.


  • Output voltage cannot be changed by mistake
  • Output voltage between 5V DC and 24V DC in 1V increments
  • Output current 3.8 to 1.5A depending on voltage
  • Supplied with UK, European, USA and Australian push-on input pins
  • Standard output connector pack includes six connector types
  • CB, CE, GS approved
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions N/A
Output Connector 2.5 / 3.5mm jacks / 2.1 x 5 / 2.5 x 5.5 / 1.3 x 3.5 / 1.5 x 5.5mm hollow plugs
Output Current 3.8A
Output Voltage (DC) 5 to 24V
Polarity Centre positive
Power Rating 36W
Supply Voltage Range 100 to 240V

Questions


*Question functionality currently disabled


27 June 2018 Question by: Rapid Customer | Product code: 85-2908
Q. Hello. I don't see any way to select the voltage - how is this done?
A. Hi Craig, thank you for your question. The voltage is selected via a resistor pin that is inserted in the side for the output voltage.


17 January 2014 Question by: Rapid Customer | Product code: 85-2908
Q. Does this have short-circuit or over-current protection?
A. Hi Paul. Thank you for your question. We have spoken to PowerPax and they confirmed this power supply incorporates short circuit/over current protection.


05 January 2013 Question by: Rapid Customer | Product code: 85-2908
Q. Can I drive three 9 x 1 watt power led units i.e - 55-2612 (family) optimally with this power supply and would I need to wire them in series or each unit seperately from the power supply?
A. Hi John. Thank you for your question. You can drive 2 but not 3. The voltage needs to be set at 12v. You can drive 2 from one supply with the led modules in parallel. I would suggest one supply per module as each draws 1.5A. With 2 the supply is at the max of 3A so it may not be the best solution for long term reliability.


10 November 2012 Question by: Rapid Customer | Product code: 85-2908
Q. Hi, can you tell me if the the voltage supply is regulated? thanks, Kevin.
A. Hi Kevin, Thanks for your question. The voltage supply is fully regulated.

Reviews


Be the first to submit a review

Trustpilot