3M 37304-2206-000 FL Miniclamp Plug Cross-section 0.3 - 0.56 mm² Grey

Standard range
Order Code:

50-0057

Brand: 3M MPN: 37304-A206-00E MB EAN-13: 51119904277
Qty Unit Price (Ex VAT)
1+ £2.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 in Stock, despatched in 4 days

The 3M Miniclamp family is made up of Cable to Board and Cable to Cable plugs and sockets. They are ideal for use with control systems and sensors.


  • Socket
  • Colour grey
  • 4 pins
  • Size 0.3 to 0.56mm²
Pitch 2mm
Number of pins 4
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot