Christmas Opening Hours and Delivery Dates here

3M 5962F/1233 VHB™ Tape 5962F, Black, 12 mm x 33 m, 1.6 mm

Order Code:

87-8669

Brand: 3M MPN: 5962F/1233 EAN-13: 4054596737037
Qty Unit Price (Ex VAT)
1+ £64.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 14/01/2026

3M™ VHB™ Adhesive tape 5962, black, is a 1.5 mm thick, extremely adaptable double-sided high-performance adhesive tape made of modified acrylate adhesive. It can be glued quickly and easily and offers powerful and durable durability. This can replace rivets, welds and bolts. Place this powerful, viscoelastic VHB adhesive tape on a wide range of surfaces, such as Powder coatings.
Type Acrylic Foam Tape
Width 12mm
Length 33m
Colour Black
Thickness 1.6mm
Adhesive type Acrylic
Dimensions (L x W) 33 m x 12 mm
Material Acrylic
Material thickness 1.6mm
Max. temperature +149°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot