3M™ KT000031296 Scotch 309 Packaging Adhesive Tape 50mm x 66m

Standard range
Order Code:

51-2034

Brand: 3M MPN: 309B5066 EAN-13: 8021684220388
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
196 in Stock, despatched in 4 days

Scotch® 309 Packaging Adhesive Tape from 3M is ideal for sealing or labelling boxes or packages of all sizes, particularly in low temperatures.


  • Tape size 50mm wide x 66m long
  • Colour brown
  • Suitable for use with manual dispensers and carton sealing machines
Type Packaging Tape
Colour Brown
Length 66m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot