4tronix Pen Holder Mk2 for BitBot

Order Code:

75-5015

Brand: 4tronix MPN: BITPEN2 EAN-13: 8438521444430
  • Country of Origin: China

Discontinued


A pen holder accessory Mk2 for Bit:Bot Classic or CrumbleBot Mk1.

An updated pen holder which is easier to use and more robust than the previous model. Instead of a rubber grommet, the new design has a 2-part construction that the pen simply drops into and uses gravity to give the required down-force.

The holder is designed for a Sharpie felt tip pen, but other pens of approx 10 to 11mm diameter can be used.


Comprises:
  • Bottom plate
  • Top plate
  • 2x 11mm pillars
  • 4x 6mm screws
  • Simply screw the two plates together using the screws and pillars provided

Notes: CrumbleBot must use 3x AA battery holders as this is fitted to the bottom of the battery support pillars.

Not suitable for BitBot XL or CrumbleBot XL.

Type Pen holder for Bit:Bot

Reviews


Be the first to submit a review

Trustpilot