5.08mm Pluggable Rising Clamp Terminal with Screw Flanges

<P>These plug-in terminal blocks from the CamdenBoss CTBA9208, CTBA9308 and CTBA9358 Series all have a 5.08mm pitch and a rating of 16A 380V.</P><P>The blocks are available as PCB horizontal mounting male connectors, and as a horizontal female connector.</P>
  • 0.2 to 4mm² (24 to 12AWG)
  • Plug-in
  • Screw flanges
  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardent PA66
  • Professional rising clamp terminals
  • Captive screws
  • Guided pin alignment
  • UL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product MPN Pricing (Ex VAT) Buy Qty Current Rating Wire Gauge Number of Ways Termination Pitch Body Style Mounting Series
CamdenBoss CTB9208/4FL 4 Way 12A Terminal Block Free Plug 5.08mm Pitch Female
CamdenBoss CTB9208/4FL 4 Way 12A Terminal Block Free Plug 5.08mm Pitch Female
Extended range
CTB9208/4FL
1000+ £1.86

Order in multiples of 1000


1,096 available to back orderBack-order availability date - 19/02/2025
16A 12AWG 4 Pluggable 5.08mm Horizontal PCB CTB
CamdenBoss CTB9208/6FL 6 Way 12A Terminal Block Free Plug 5.08mm Pitch Female
CamdenBoss CTB9208/6FL 6 Way 12A Terminal Block Free Plug 5.08mm Pitch Female
Standard range
CTB9208/6FL
5+ £4.31
50+ £3.79
100+ £3.08
500+ £2.64

Order in multiples of 5


14 available to back orderBack-order availability date - 12/02/2025
12A 14AWG 6 Pluggable 5.08mm Horizontal PCB CTB
CamdenBoss CTB9358/6FL 6W Male 5.08mm Horiz Screw Flange
CamdenBoss CTB9358/6FL 6W Male 5.08mm Horiz Screw Flange
Extended range
CTB9358/6FL
500+ £1.88

Order in multiples of 500


289 available to back orderBack-order availability date - 19/02/2025
16A 12AWG 6 Screw 5.08mm Horizontal PCB CTB
PolesTypeLengthCamden part no.Order code
4Female connector30mmCTBA9208/4FL21-0504
6Female connector40mmCTBA9208/6FL21-0506
6PCB Mounting male horizontal40mmCTBA9358/6FL21-0534
Dielectric strength:2kV AC
Insulation resistance:>2M²
Working temperature:-40°C to +105°C
Material:UL94 V-0 flame retardant PA68
Pin/terminal:Tinned phosphor bronze
Rising clamp:Nickel copper flash brass
Screw type:M3 steel zinc plated
Screw max. torque:0.5Nm
PCB hole size:1.5mm diameter (recommended)


Trustpilot