CamdenBoss CTB9208/6FL 6 Way 12A Terminal Block Free Plug 5.08mm Pitch Female
Image Representative of Range

CamdenBoss CTB9208/6FL 6 Way 12A Terminal Block Free Plug 5.08mm Pitch Female

Standard range
Order Code:

21-0506

Brand: CamdenBoss MPN: CTB9208/6FL
Qty Unit Price (Ex VAT)
5+ £4.31
50+ £3.79
100+ £3.08
500+ £2.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
14 available to back orderBack-order availability date - 12/02/2025

Plug-in female terminal block with screw flange from the CamdenBoss CTBA9208 Series, free plug type with 6 poles, 5.08mm pitch.


  • Horizontal body style
  • 16A current rating, 380V voltage rating
  • Screw termination
  • Free hanging mounting
  • 2kV dielectric strength
  • 0.2 to 4mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • -40°C to +105°C temperature
  • Screw flanges
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • Anti solder wicking
  • M3 steel captive screws
  • Manufacturer's part CTBA9208/6FL

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 14AWG
Body Style Horizontal
Mounting PCB
Number of Ways 6
Series CTB
Termination Pluggable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot