CamdenBoss CTB9358/6FL 6W Male 5.08mm Horiz Screw Flange

Extended range
Order Code:

21-0534

Brand: CamdenBoss MPN: CTB9358/6FL
Qty Unit Price (Ex VAT)
500+ £1.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
289 available to back orderBack-order availability date - 19/02/2025

Side entry closed ended header with screw flange from the CamdenBoss CTBA9358 Series, with 6 poles, 5.08mm pitch.


  • Horizontal body style
  • Male terminal
  • 16A current rating, 380V voltage rating
  • Solder termination
  • PCB mounting
  • 2kV dielectric strength
  • 0.2 to 4mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • -40°C to +105°C temperature
  • Screw flanges
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • Anti solder wicking
  • Manufacturer's part CTBA9358/6FL

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 16A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 6
Series CTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot