Eisco PH0849 Large Scale Demountable Transformer Kit - 150 x 170mm

Standard range
Order Code:

52-3479

Brand: Eisco MPN: PH0849
Qty Unit Price (Ex VAT)
1+ £142.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 1 due on 12/03/2025

A large scale transformer, ideal for classroom demonstrations.

It consists of a magnetic circuit made up of highly permeable U-shaped metal sheeting which can be closed via two clamps with tightening screws.


  • One coil of 500 turns
  • One coil of 1000 turns
  • Magnetic core section: 40 x 40mm
  • Length 150mm
  • Height 170mm
  • Supplied with power supply cable
  • Additional coils with various numbers of turns are available separately
  • Eisco type PH0849

Note: For safety reasons these transformer kits and coils are fitted with shrouded 4mm sockets and therefore must be used with a shrouded type 4mm plug or lead set.

Type Demountable transformer
Number of Turns N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 9, 2019 Question by: Rapid Customer | Product code: 52-3479
Q. Hi Please tell me what is the maximum rated current on the primary, of the demountable transformer. Regards Andy Hill
A. Hi Andy, thank you for your question. The supplier has stated: one coil of 600 turns, I max: 2A.

Reviews


Be the first to submit a review

Trustpilot