Site: Industry
Currency: GBP    
Eisco Demountable Transformer Kit and Coils

Eisco Demountable Transformer Kit and Coils

Eisco Brand: Eisco

A large scale transformer ideal for classroom demonstrations.

It consists of a magnetic circuit made up of highly permeable U-shaped metal sheeting which can be closed via two clamps with tightening screws.

The transformer is supplied with 4 coils. A range of optional additional coils are available separately.

  • Transformer kit, 52-3479, contains:
  • One coil of 500 turns
  • One coil of 1000 turns
  • Magnetic core section: 40 x 40mm
  • Length 150mm
  • Height 170mm
  • Supplied with power supply cable
  • Eisco type PH0849
  • Additional coils with various numbers of turns are available separately
Please note: For safety reasons these transformer kits and coils are fitted with shrouded 4mm sockets and therefore must be used with a shrouded type 4mm plug or lead set such as order code 17-2454


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C