Site: Industry
Currency: GBP    
Eisco Coil for Demountable Transformer Kit - 200 Turns - 1A - 2.5 Ohm

Eisco Coil for Demountable Transformer Kit - 200 Turns - 1A - 2.5 Ohm

Eisco
Extended range
Order Code:

52-3477

Brand: Eisco MPN: PH0849C
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

A 200 turns coil for use with the Eisco PH0849 demountable transformer kit, 52-3479.

The coil is wound on a rectangular insulating bobbin, with panel mounting 4mm sockets. All connections are completely surrounded by the panel housing.


  • Coil 200 turns
  • 1A, 2.5Ω
  • Overall height 70mm
  • Eisco type PH0849C

Note: For safety reasons these transformer kits and coils are fitted with shrouded 4mm sockets and therefore must be used with a shrouded type 4mm plug or lead set.

Type Coil for demountable transformer
Number of Turns 200

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C